PDP SEO Portlet

SMBT3906E6327HTSA1

Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: SMBT3906E6327HTSA1
Secondary Manufacturer Part#: SMBT3906E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High DC current gain: 0.1 mA to 100 mA
  • Low collector-emitter saturation voltage
  • For SMBT3906S and SMBT3906U: Two (galvanic) internal isolated transistor with good matching in one package
  • Complementary types: SMBT3904...MMBT3904 (NPN)
  • SMBT3906S/ U: for orientation in reel see package information below
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  72000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03533
6000+
$0.0348
12000+
$0.03427
24000+
$0.03387
48000+
$0.0337