PDP SEO Portlet

SMBT3904E6327HTSA1

Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: SMBT3904E6327HTSA1
Secondary Manufacturer Part#: SMBT3904E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  •  High DC current gain: 0.1 mA to 100 mA
  •  Low collector-emitter saturation voltage For SMBT3904S:
  • Two (galvanic) internal isolated transistors with good matching in one package
  •  Complementary types: SMBT3906... MMBT3906
  •  Pb-free (RoHS compliant) package
  •  Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  15000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.03089
    6000+
    $0.03062
    12000+
    $0.03019
    24000+
    $0.02975
    48000+
    $0.02932