SLS32AIA020X4USON10XTMA4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USON | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 10 | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 10 | ||
| 3 x 3 x 0.6 mm | ||
| Industrial | ||
| USON | ||
| 5.5 | ||
| 1.62 | ||
| Optiga Trust X |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |