PDP SEO Portlet

SLS32AIA020A4USON10XTMA1

OPTIGA Trust E - Enhanced security solution 10-Pin USON T/R

Manufacturer:Infineon
Product Category: Security & Authentication ICs
Avnet Manufacturer Part #: SLS32AIA020A4USON10XTMA1
Secondary Manufacturer Part#: SLS32AIA020A4USON10XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An easy and cost effective security solution for high value goods.
OPTIGA™ Trust Eis a high-security solution for industrial automation systems, smart homes, consumer or medical devices, providingenhanced protection of services, business models and user experience. Based on its 1-way authentication mechanism, it uniquely identifies objects and protects PKI networks.
The turnkey set-up with full system integration and all key material preprogrammed aims to minimize your efforts in order to maintain a fast and easy integration. The high-end security controller comes with OS, embedded application and complete host side integration support and is moreover compliant to the new USB Type-C standard.

Key Features:

  • High-end security controller with advanced cryptographic algorithms implemented in hardware (ECC256)
  • Turnkey solution with OS, Applet and complete host-side integration support
  • Full system integration support
  • I2C Interface
  • up to 3kBytes user memory
  • ECC 256 bit, SHA-256
  • Standard & extended temperature range (-40°C to +85°C)
  • PG-USON-10 package (3 x 3 mm)
  • Compliant with new USB Type-C standard
Benefits:
  • Reduced design-in and integration effort
  • Protection of IP and data
  • Protection of business case
  • Protection of company image
  • Safeguard quality and safety

Target Applications:
  • Embedded systems networked over the IoT
  • Industrial control and automation
  • Medical devices
  • Consumer electronics
  • Smart Home
  • PKI networks

  • Advanced security controller
  • Turnkey solution
  • Full system integration support
  • I 2 C interface
  • Up to 3 KBytes user memory
  • ECC 256 bit, SHA-256
  • Compliant with new USB Type-C standard
  • Standard & extended temperature range (-40 °C to +85 °C)
  • USON-10 package (3 x 3 mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: