SLM9670AQ20FW1311XTMA1
Trusted Platform Module, 1.65 to 3.6V, -40 to 105 °C, VQFN-EP-32
- RoHS 10 Compliant
- Tariff Charges
SLM9670AQ20FW1311XTMA1 is a standardized security controller that protects the integrity and authenticity of devices in industrial systems. Built on proven technologies and supporting the latest TPM 2.0 standard, the OPTIGA™ TPM SLM 9670 features include secured storage for keys, certificates and passwords as well as dedicated key management. The OPTIGA™ TPM SLM 9670 is a quality-hardened trusted platform module (TPM) for special use in industrial applications and based on a tamper-resistant secure microcontroller (MCU) using advanced hardware security technology. This device is qualified according to the industrial JEDEC JESD-47 standard. It is targeting industrial applications requiring a higher level of security like components of industrial automation and control systems.
- Random number generator (RNG) according to NIST SP800-90A
- TPM FW update functionality installed, 6962Bytes of free NV memory
- Full personalization with endorsement Key (EK) and EK certificate
- Up to 3 keys in the volatile memory, up to 7 keys in the NV memory, up to 8 NV counters
- Qualified for industrial applications (JEDEC JESD-47), SPI interface up to 43MHz
- Supply voltage is 1.8V or 3.3V, 25mA current consumption in active mode
- Input leakage current is 20µA maximum at (0V VIN VD)
- SCLK frequency is 43MHz maximum at (VDD,typ = 3.3V, tSLEW ≥ 1V/ns)
- SCLK slew rate (rising/falling) is 4V/ns max at (between 0.2VDD and 0.6VD)
- Ambient temperature range from -40°C to 105°C, VQFN-32 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN-EP | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 32 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 32 | ||
| 5 x 5 x 0.88 mm | ||
| Extended Industrial | ||
| VQFN | ||
| 3.6 | ||
| 3 | ||
| Trusted Platform Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |