SLB9670VQ20FW785XUMA1
Trusted Platform Module 32-Pin VQFN T/R
Manufacturer:Infineon
Product Category:
ICs, Security & Authentication ICs
Avnet Manufacturer Part #: SLB9670VQ20FW785XUMA1
- RoHS 10 Compliant
- Tariff Charges
SLB9670VQ20FW785XUMA1 is a OPTIGA™ TPM SLB 9670 TPM2.0, trusted platform module.
- Compliant to TPM main specification
- Hardware and firmware are validated according to FIPS 140-2 level 2
- Meeting Intel TXT, Microsoft Windows and Google Chromebook certification criteria
- Random Number Generator (RNG) according to NIST SP800-90A
- Full personalization with Endorsement Key (EK) and EK certificate
- Pin compatible to OPTIGA™ TPM SLB 9670 TPM1.2 version
- Optimized for battery operated devices: low standby power consumption (typ. 110µA)
- 1420Byte I/O buffer, built-in support by Linux Kernel
- Supply voltage range from 3.0 to 3.6V / 1.65 to 1.95V
- PG-VQFN-32-13 package, standard ambient temperature range from -20 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Pins | ||
| null | ||
| -20 °C | ||
| 3 V | ||
| 3.6 V | ||
| VQFN-EP | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |