SLB9645TT12FW13332XUMA2
Click image to enlarge
Manufacturer:Infineon
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: SLB9645TT12FW13332XUMA2
Secondary Manufacturer Part#: SLB9645TT12FW13332XUMA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| 28 | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 28 | ||
| 9.7 x 4.4 x 1 mm | ||
| Industrial | ||
| TSSOP | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |