SLB9645TT12FW13332XUMA1
Optiga Trusted Platform Module I2C Interface 28-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Security & Authentication ICs
Avnet Manufacturer Part #: SLB9645TT12FW13332XUMA1
Secondary Manufacturer Part#: SLB9645TT12FW13332XUMA1
- RoHS 10 Compliant
- Tariff Charges
Infineon’s Trusted Platform Module (Optiga TPM) SLB 9645 family, is a fully TCG standard compliant TPM.
The part features an I2C interface to facilitate host communication and is compliant to both standard mode operation (up to 100 kHz) and fast mode operation (up to 400 kHz).
Key Features:
- Compliant to TPM 1.2 Rev. 116
- Linux device driver integrated in standard kernel from v3.10 on
- Additional software for Linux available, e.g. TrouSerS, jTSS
- Support for wide temperature range -40°C (-20°C)to +85°C
- Support of low-power and standby mode
- Support of software and hardware physical presence
- Small Low profile TSSOP-28 package
- Linuxsupport: device drivers in the standard kernel
- Additional software available e.g. TrouSerS, jTSS
- Notebooks/PCs/Tablets/Servers
- Networking Components
- Industrial Automation
- Single Board Devices
- Home Automation
- Automotive
- LPC Bus
- 16-bit
- acc. to TCG standard
- acc. to TCG standard
- -20°C to +80°C, -40°C to +85°C
- TSSOP-28, VQFN-32
- CC EAL4+ moderate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| 28 | ||
| -20 to 80 °C | ||
| 85 °C | ||
| -20 °C | ||
| 28 | ||
| 5 x 5 x 0.9 mm | ||
| TSSOP | ||
| 3.6 | ||
| 3 | ||
| Trusted Platform Module I2C Interface |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |