PDP SEO Portlet

SI4435DYTRPBF

Trans MOSFET P-CH 30V 8A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI4435DYTRPBF
Secondary Manufacturer Part#: 39M3596
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These P-channel HEXFET Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve the extremely low on-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. The SO-8 has been modified through a customized leadframe for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapor phase, infrared, or wave soldering techniques.

  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • Surface Mount
  • Available in Tape & Reel

Technical Attributes

Find Similar Parts

Description Value
P Channel
8
20 mOhm
30
1
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.34
10+
$0.824
25+
$0.733
50+
$0.642
100+
$0.551
250+
$0.49
500+
$0.428