PDP SEO Portlet

SHIELDBTS70041EPPTOBO1

BTS7004 High-Side Power Switch Demo Board

Manufacturer:Infineon
Avnet Manufacturer Part #: SHIELDBTS70041EPPTOBO1
Secondary Manufacturer Part#: SHIELDBTS70041EPPTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SHIELDBTS70041EPPTOBO1 is a PROFET™+2 Arduino shield that comes with 4 high side switches BTS7004-1EPP (15A nominal current per output). For demonstrating relay and fuse replacement, the shield can be used to control and protect outputs of a 12V supply, turn ON/OFF loads (e.g. bulbs, heating resistors, motor drives), measure the load current and detect no-load condition. The PROFET™ +2 12V family targets high current automotive applications (e.g. ECU power feeds, auxiliary power outlets, heaters). The PROFET™ +2 Arduino shield can easily be connected to any Arduino compatible board like the XMC™ 1100 Boot Kit via headers. Either an Arduino Uno R3, Arduino Due, XMC™ 1100 boot kit or more powerful XMC™ 4700 relax kit and XMC™ 4800 relax kit from Infineon can be used as host. Suitable for driving up to 20A resistive, inductive, capacitive loads.

  • Lowest RDS(ON) on small footprint 2mohm to 8mohm in TSDSO-14 package
  • Protection concept with current trip and intelligent latch
  • Overcurrent protection on the driver side with intelligent latch, fault detection via IS pin
  • Protection against high transient voltages, undervoltage protection, low conducted emission
  • Diagnosis with high current sense accuracy up to current trip level
  • Optimized for design flexibility across the family by pin to pin & external components compatibility
  • Miniaturization/shrink of the PCB area and 50% reduced internal operating current consumption
  • Simplified cost efficient ground network, Benchmark cranking voltage capability to work down to 3.1V
  • Current sense accuracy (kILIS) = 5% at nominal load current
  • Very low output leakage current (= 0.5µA up to 85°C)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.80322