PDP SEO Portlet

S80KS2564GACHV040

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: S80KS2564GACHV040
Secondary Manufacturer Part#: S80KS2564GACHV040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
48 Bit
DDR
256 Mbit
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
200 MHz
2 V
35 ns
16M x 16bit
1.7 V
Surface Mount
3
49
16 Bit
1
16 Mbit
22 mA
-40 to 105 °C
16M x 16
49FBGA
49
8 x 8 x 1 mm
Industrial
FBGA
2 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.11048
2+
$5.9869
4+
$5.86321
8+
$5.73971
16+
$5.61671