PDP SEO Portlet

S80KS2563GABHV020

DRAM Chip DDR SDRAM 256Mbit 32M X 8 1.8V 24-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: S80KS2563GABHV020
Secondary Manufacturer Part#: S80KS2563GABHV020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S80KS2563GABHV020 is a HYPERRAM™ self-refresh dynamic RAM (DRAM) with Octal xSPI interface. It is a high-speed CMOS, self-refresh DRAM with xSPI (Octal) interface. The DRAM array uses dynamic cells that require periodic refresh. Refresh control logic within the device manages the refresh operations on the DRAM array when the memory is not being actively read or written by the xSPI interface host. Since the host is not required to manage any refresh operations, the DRAM array appears to the host as though the memory uses static cells that retain data without refresh. Hence, the memory is more accurately described as pseudo-static RAM (PSRAM). Since the DRAM cells cannot be refreshed during a read or write transaction, there is a requirement that the host limit read or write burst transfers lengths to allow internal logic refresh operations when they are needed.

  • 1.8V interface support, single ended clock (CK) - 11 bus signals
  • Bidirectional read-write data strobe (RWDS), output during read transactions as read data strobe
  • Output at the start of all transactions to indicate refresh latency
  • Input during write transactions as write data mask
  • 200MHz maximum clock rate
  • Maximum access time (tACC) is 35ns
  • 256Mb density
  • VCC power supply range from 1.7 to 2V
  • 24-ball FBGA package
  • Industrial plus temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
200 MHz
HyperRAM
FBGA
Surface Mount
32M x 8bit
256 Mbit
24
105 °C
-40 °C
1.8 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:338  Mult:338  
USD $:
338+
$5.84661
676+
$5.61882
1352+
$5.39103
2704+
$5.16324
5408+
$5.06833