PDP SEO Portlet

S76HS512TC0BHB010

Combo Memory, 8-Bit, 64 Mbit DDR, 512 Mbit NOR Based MCP, 24 Pins, FBGA

Manufacturer:Infineon
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: S76HS512TC0BHB010
Secondary Manufacturer Part#: S76HS512TC0BHB010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SEMPER™ Flash and HYPERRAM™ 2.0 with HYPERBUS™ interface in multi-chip package (MCP)
  • 1.8V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
  • 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ Process technology SEMPER™ flash device technology
  • 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type, low-halogen package material
  • Automotive, AEC-Q100 grade 2, operating temperature range from -40°C to +105°C, 200MHz
  • Chip select (CS#), 8-bit data bus (DQ[7:0]), data strobe (DS/RWDS)
  • Bidirectional DS/mask, output at the start of all transactions to indicate refresh latency
  • Output during read transactions as read DS, optional signals
  • Busy to ready transition, RSTO# output to generate system level power-on-reset (POR)
  • User configurable RSTO# LOW period, high-performance, DDR, two data transfers per clock

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  2600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.8466
2+
$12.7368
4+
$12.55563
8+
$12.37446
16+
$12.19329