PDP SEO Portlet

S76HL512TC0BHB000

Combo Memory, 8-Bit, 64 Mbit DDR, 512 Mbit NOR Based MCP, 24 Pins, FBGA

Manufacturer:Infineon
Product Category: Memory, Combo Memory
Avnet Manufacturer Part #: S76HL512TC0BHB000
Secondary Manufacturer Part#: S76HL512TC0BHB000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S76HL512TC0BHB000 is a 512Mb SEMPER™ flash and 64Mb HYPERRAM™ 2.0. A HYPERBUS™ MCP reduces board space and printed circuit board (PCB) signal routing congestion while also maintaining or improving signal integrity over separately packaged memory configurations.

  • 512Mb SEMPER™ flash density, 45-nm MIRRORBIT™ process technology SEMPER™ flash device
  • 64Mb HYPERRAM™ density, 24-ball FBGA 8 x 8 x 1.2mm package type
  • Automotive, AEC-Q100 grade 2 (–40°C to +105°C), 166MHz
  • 3.0V, 512Mb SEMPER™ Flash and 64Mb HYPERRAM™ 2.0
  • Data strobe (DS/RWDS), bidirectional DS/mask, up to 200MHz clock rate (400-MBps) at 1.8V VCC
  • Output at the start of all transactions to indicate refresh latency
  • Output during read transactions as read DS, optional signals
  • RSTO# output to generate system level power-on-reset (POR)
  • High-performance, DDR, two data transfers per clock, up to 166MHz clock rate (333-MBps) at 3.0 V VCC
  • User configurable RSTO# LOW period, INT# output to generate external interrupt

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  346.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.9284
2+
$21.02975
4+
$20.923
8+
$20.81625
16+
$13.1375