S71KS512SC0BHV000
MCP Device, NOR Based, DDR, 166MHz, 1.7V, 8bit, Surface Mount, -40°C to 105°C, FBGA-24
Manufacturer:Infineon
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: S71KS512SC0BHV000
Secondary Manufacturer Part#: S71KS512SC0BHV000
- RoHS 10 Compliant
- Tariff Charges
S71KS512SC0BHV000 is an MCP device that incorporates both HyperFlash™ and HyperRAM™ memories.
- 1.8V, 512Mb HyperFlash and 64Mbit HyperRAM
- HyperBus interface, 1.8V I/O, 12 bus signals, differential clock (CK/CK#)
- Chip select (CS#), 8-bit data bus (DQ[7:0])
- Read-write data strobe (RWDS), bidirectional data strobe/mask
- Output at the start of all transactions to indicate refresh latency
- Output during read transactions as read data strobe
- High performance, double-data rate (DDR), two data transfers per clock
- 65nm MirrorBit process HyperFlash device technology
- 24-ball FBGA package
- Industrial Plus temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| 8 Bit | ||
| 64 Mbit | ||
| DDR | ||
| FBGA | ||
| Surface Mount | ||
| NOR Based MCP | ||
| 512 Mbit | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 8 Bit | ||
| 1.7 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |