S71KL256SC0BHB003
Manufacturer:Infineon
Product Category:
Memory, Combo Memory
Avnet Manufacturer Part #: S71KL256SC0BHB003
Secondary Manufacturer Part#: S71KL256SC0BHB003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| 64 Mbit | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 256 Mbit | ||
| 24 | ||
| 2.5 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 32Mx8 Flash + 8Mx8 RAM | ||
| 24FBGA | ||
| 24 | ||
| 6 x 8 x 0.8 mm | ||
| Automotive | ||
| FBGA | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |