S70GL02GS12FHIV20
NOR Flash Parallel 3V/3.3V 2Gbit 256M/128M x 8bit/16bit 64-Pin FBGA Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S70GL02GS12FHIV20
Secondary Manufacturer Part#: S70GL02GS12FHIV20
- RoHS 10 Compliant
- Tariff Charges
S70GL02GS12FHIV20 is a 2-Gigabit MirrorBit® flash memory device. It is fabricated using 65nm MirrorBit Eclipse process technology. This device offers a fast page access time of 25ns with a corresponding random access time of 120ns. It features a write buf
- CMOS 3.0 Volt Core with Versatile I/O™
- 65nm MirrorBit Eclipse™ process technology
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Wide I/O voltage (VIO): 1.65V to VCC, x16 data bus
- 16-word/32-byte page
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 ns | ||
| NOR | ||
| MCP | ||
| Surface Mount | ||
| Parallel | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |