PDP SEO Portlet

S70GL02GS11FHI020

NOR Flash Parallel 3V/3.3V 2Gbit 256M/128M x 8bit/16bit 110ns 64-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S70GL02GS11FHI020
Secondary Manufacturer Part#: S70GL02GS11FHI020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Spansion S70GL02GS 2-Gigabit MirrorBit Flash memory device is fabricated on 65 nm MirrorBit Eclipse process technology. This device offers a fast page access time of 25 ns with a corresponding random access time of 110 ns. It features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance and lower power consumption.

  • Two 1024 Megabit (S29GL01GS) in a single 64-ball FortifiedBGA package
  • 65 nm MirrorBit Eclipse process technology
  • Single supply (VCC) for read / program / erase (2.7V to 3.6V)
  • Versatile I/O Feature
    • Wide I/O voltage (VIO): 1.65V to VCC
  • x16 data bus
  • 16-word/32-byte page read buffer
  • 512-byte Programming Buffer
    • Programming in Page multiples, up to a maximum of 512 bytes
  • Sector Erase
    • Uniform 128-kbyes sectors
    • S70GL02GS: two thousand forty-eight sectors
  • Suspend and Resume commands for Program and Erase operations
  • Status Register, Data Polling, and Ready/Busy pin methods to determine device status
  • Advanced Sector Protection (ASP)
    • Volatile and non-volatile protection methods for each sector
  • Separate 1024-bye One Time Program (OTP) array with two lockable regions
    • Available in each deviceSupport for CFI (Common Flas

Technical Attributes

Find Similar Parts

Description Value
110 ns
NOR
MCP
Surface Mount
Parallel
128M x 16bit
2 Gbit
64
85 °C
-40 °C
3V Parallel NOR Flash Memories
3.6 V
2.7 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$24.05714
720+
$22.75676
1440+
$22.6086
2880+
$22.49325
5760+
$22.3779