PDP SEO Portlet

S70GL02GS11FHI010

NOR Flash Parallel 3V/3.3V 2Gbit 256M/128M x 8bit/16bit 110ns 64-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S70GL02GS11FHI010
Secondary Manufacturer Part#: S70GL02GS11FHI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Spansion S70GL02GS 2-Gigabit MirrorBit Flash memory device is fabricated on 65 nm MirrorBit Eclipse process technology. This device offers a fast page access time of 25 ns with a corresponding random access time of 110 ns. It features a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance and lower power consumption.

  • Two 1024 Megabit (S29GL01GS) in a single 64-ball FortifiedBGA package
  • 65 nm MirrorBit Eclipse process technology
  • Single supply (VCC) for read / program / erase (2.7V to 3.6V)
  • Versatile I/O Feature
    • Wide I/O voltage (VIO): 1.65V to VCC
  • x16 data bus
  • 16-word/32-byte page read buffer
  • 512-byte Programming Buffer
    • Programming in Page multiples, up to a maximum of 512 bytes
  • Sector Erase
    • Uniform 128-kbyes sectors
    • S70GL02GS: two thousand forty-eight sectors
  • Suspend and Resume commands for Program and Erase operations
  • Status Register, Data Polling, and Ready/Busy pin methods to determine device status
  • Advanced Sector Protection (ASP)
    • Volatile and non-volatile protection methods for each sector
  • Separate 1024-bye One Time Program (OTP) array with two lockable regions
    • Available in each deviceSupport for CFI (Common Flas

Technical Attributes

Find Similar Parts

Description Value
110 ns
27 Bit
Sectored
Symmetrical
Yes
NOR
2 Gbit
No
Yes
Parallel NOR
LFBGA
Surface Mount
Parallel
CFI, Parallel
Tin-Silver-Copper
Bottom|Top
260
60 mA
3.6 V
20 ns
110 ns
256M x 8bit
2 Gbit
Surface Mount
MSL 3 - 168 hours
64
8, 16 Bit
256, 128 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64FBGA
64
13 x 11 x 1.4 mm
3V Parallel NOR Flash Memories
100 mA
2.7 to 3.6 V
No
Industrial
No
MCP
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:71  Mult:1  
USD $:
71+
$10.0674
142+
$9.9264
284+
$9.7854
568+
$9.6444
1136+
$9.5034