S70FL01GSAGMFI010
Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S70FL01GSAGMFI010
Secondary Manufacturer Part#: S70FL01GSAGMFI010
- RoHS 10 Compliant
- Tariff Charges
S70FL01GSAGMFI010 is a serial peripheral interface (SPI) flash memory. It includes security features like one time program (OTP) array of 2048 bytes, block protection (status register bits to control protection against program or erase of a contiguous range of sectors, hardware and software control options, advanced sector protection (ASP), individual sector protection controlled by boot code or password).
- CMOS 3.0 V core, serial peripheral interface (SPI) with multi-I/O
- 65nm MirrorBit® technology with Eclipse™ architecture
- Erase (0.5Mbytes/s), uniform 256kbyte sectors
- Cycling endurance, 100,000 program-erase cycles, minimum
- 20-year data retention, minimum
- Core supply voltage range from 2.7V to 3.6V
- I/O supply voltage range from 1.65V to 3.6V
- 133MHz speed
- 16-pin SO package
- Industrial temperature range from -40°C to + 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 133 MHz | ||
| Serial NOR | ||
| SOIC | ||
| Surface Mount | ||
| CFI, QSPI | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |