PDP SEO Portlet

S70FL01GSAGBHBC10

NOR Flash 1Gb 128M X 8Bit Serial-SPI 24-Pin BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S70FL01GSAGBHBC10
Secondary Manufacturer Part#: S70FL01GSAGBHBC10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S70FL01GSAGBHBC10 is a S70FL01GS serial peripheral interface (SPI) FL-S flash memory IC. AutoBoot – power up or reset and execute a normal or quad read command automatically at a preselected address.

  • CMOS 3.0V core, serial peripheral interface with multi-I/O, I/O supply voltage is 1.65V to 3.6V
  • SPI clock polarity and phase modes 0 and 3, extended addressing: 32bit address
  • Serial command set and footprint compatible with S25FL-A, S25FL-K, and S25FL-P SPI families
  • Multi I/O command set and footprint compatible with S25FL-P SPI family
  • Common flash interface (CFI) data for configuration information, 512-byte page programming buffer
  • Quad-input page programming (QPP) for slow clock systems, uniform 256-kbyte sectors
  • Cycling endurance-100000 program-erase cycles minimum, 20-year data retention minimum data retention
  • One time program (OTP) array of 2048 bytes, block protection, advanced sector protection (ASP)
  • 1Gbit density, 65nm MirrorBit process technology, 133MHz speed
  • 24-ball BGA package, automotive, AEC-Q100 grade 2 (-40°C to +105°C) temperature range

Technical Attributes

Find Similar Parts

Description Value
133 MHz
Serial NOR
BGA
Surface Mount
SPI
128M x 8bit
24
105 °C
-40 °C
3V Serial NOR Flash Memories
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:338  Mult:338  
USD $:
338+
$12.91429
676+
$12.21622
1352+
$11.89474
2028+
$11.58974
2704+
$11.3