S6E2C59H0AGV2000A
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S6E2C59H0AGV2000A
Secondary Manufacturer Part#: S6E2C59H0AGV2000A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|I2S|Serial I2C|S | ||
| 120 | ||
| 144 | ||
| 200 | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 MB | ||
| 192 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |