PDP SEO Portlet

S6E1A11C0AGV20000

32-Bit ARM Cortex FM0+ based Microcontroller

Manufacturer:Infineon
Avnet Manufacturer Part #: S6E1A11C0AGV20000
Secondary Manufacturer Part#: S6E1A11C0AGV20000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S6E1A1 Series are highly integrated 32-bit microcontrollers designed for embedded controllers aiming at low power consumption and low cost. S6E1A1 Series are based on the ARM Cortex-M0+ Processor with Flash memory and SRAM, and has peripheral functions such as Motor Control Timer, ADC and Communication Interfaces

  • ARM Cortex-M0+ CPU Core
    • Processor version:r0p1
  • Clock
    • Maximum clock frequency:40MHz
  • Bit Band operation
    • Compatible with Cortex-M3 bit band operation
  • Base Timer:Max. 4 channels
  • Watch counter
  • Multi-function Timer:1 unit
    • 16-bit free-run timer ×3 channels
    • Input capture ×4 channels
    • Output compare ×6 channels
    • A/D activation compare ×6channels
    • Waveform generator ×3 channels
    • 16-bit PPG timer ×3 channels
  • QPRC:1 channel
  • Dual Timer:1 unit
  • Watch dog Timer:1 channel (SW) + 1 channel (HW)
  • Multi-function Serial Interface:Max. 3 channels
    • Selectable from UART/CSIO/LIN/I2C
    • FIFO in all channels
  • Real Time Clock:1 unit
  • DMA Controller:2 channels
  • External Interrupt Controller Unit
    • External interrupt input pin:Max. 8 pins
    • Include

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.45714
5000+
$1.37838
10000+
$1.3421
20000+
$1.30769
40000+
$1.275