PDP SEO Portlet

S34MS02G104BHI010

SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16bit 63-Pin BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S34MS02G104BHI010
Secondary Manufacturer Part#: S34MS02G104BHI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S34MS02G104BHI010 is a 2GB SLC NAND Flash Memory for embedded. It is offered in 1.8VCC and VCCQ power supply and with x16 I/O interface. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x16 (1024 + 32) words. Each block can be programmed and erased up to 100000 cycles with ECC (error correction code) on. To extend the lifetime of NAND flash devices, the implementation of an ECC is mandatory. The chip supports CE# don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE# transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.

  • Architecture - Input/output bus width of 16-bit
  • Open NAND flash interface (ONFI) 1.0 compliant
  • Address, data and commands multiplexed
  • Security - One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Support multiplane program and erase commands
  • Supports copy back program
  • Support multiplane copy back program
  • Supports read cache
  • Electronic signature - Manufacturer ID, 00h

Technical Attributes

Find Similar Parts

Description Value
Parallel
2 Gbit
63
85 °C
-40 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:139  Mult:1  
USD $:
139+
$5.15508
278+
$5.08288
556+
$5.01068
1112+
$4.93848
2224+
$4.86628