PDP SEO Portlet

S29VS128RABBHI000

NOR Flash Parallel/Serial 1.8V 128Mbit 16M x 8bit 80ns/7.6ns 44-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29VS128RABBHI000
Secondary Manufacturer Part#: S29VS128RABBHI000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Spansion S29VS128RAB is MirrorBit Flash products fabricated on 65 nm process technology. These burst mode Flash devices are capable of performing simultaneous read and write operations with zero latency on two separate banks using multiplexed data and address pins. These products can operate up to 108 MHz and use a single VCC of 1.7 V to 1.95 V that makes them ideal for the demanding wireless applications of today that require higher density, better performance, and lowered power consumption. The S29VS128RAB operates in ADM mode

  • Single 1.8 V supply for read/program/erase (1.70–1.95 V)
  • 65 nm MirrorBit Technology
  • Address and Data Interface Options
    • Address and Data Multiplexed for reduced I/O count (ADM)
  • Simultaneous Read/Write operation
  • 32-word Write Buffer
  • Bank architecture
    • Eight-bank
  • Four 32-KB sectors at the top or bottom of memory array 255/127 of 128-KB sectors
  • Programmable linear (8/16-word) with wrap around and continuous burst read modes
  • Secured Silicon Sector region consisting of 128 words each for factory and customer
  • 10-year data retention (typical)
  • Cycling Endurance: 100,000 cycles per sector (typical)
  • RDY output indicates data available to system
  • Command set compatible with JEDEC (42.4) standard
  • Hardware sector protection via VPP pin
  • Handshaking by monitoring RDY
  • Offered Packages
    • 44-ball FBGA (6.2 mm x 7.7 mm x 1.0 mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:47  Mult:1  
USD $:
47+
$15.4938
50+
$15.2768
100+
$15.0598
240+
$14.8428
470+
$14.6258