PDP SEO Portlet

S29PL064J70BFW120

NOR Flash Parallel 3V/3.3V 64Mbit 4M x 16bit 70ns 48-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29PL064J70BFW120
Secondary Manufacturer Part#: S29PL064J70BFW120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PL064J is a 64 Mbit, 3.0 volt-only Page Mode and Simultaneous Read/Write Flash memory device organized as 4 Mwords. The devices are offered in the following packages: – 8.15 mm x 6.15 mm, 48-ball Fine-pitch BGA standalone (PL064J) – 7 mm x 9 mm, 56-ball Fine-pitch BGA multi-chip compatible (PL064J) The word-wide data (x16) appears on DQ15-DQ0. This device can be programmed in-system or in standard EPROM programmers. A 12.0 V VPP is not required for write or erase operations. The device offers fast page access times of 20 to 30 ns, with corresponding random access times of 55 to 70 ns, respectively, allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable (CE#), write enable (WE#) and output enable (OE#) controls.

  • Architectural Advantages
  • 64 Mbit Page Mode devices
    • Page size of 8 words: Fast page read access from random locations within the page
  • Single power supply operation
    • Full Voltage range: 2.7 to 3.6 volt read, erase, and program operations for battery-powered applications
  • Simultaneous Read/Write Operation
    • Data can be continuously read from one bank while executing erase/ program functions in another bank
    • Zero latency switching from write to read operations
  • FlexBank Architecture (PL064J)
    • 4 separate banks, with up to two simultaneous operations per device
    • Bank A: PL064J - 8 Mbit (4 Kw x 8 and 32 Kw x 15)
    • Bank B: PL064J - 24 Mbit (32 Kw x 48)
    • Bank C: PL064J - 24 Mbit (32 Kw x 48)
    • Bank D: PL064J - 8 Mbit (4 Kw x 8 and 32 Kw x 15)
  • Enhanced VersatileI/O (VIO) Control
    • Output voltage generated and input voltages tolerated on all cont

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:114  Mult:1  
USD $:
114+
$6.31176
120+
$6.22336
230+
$6.13496
570+
$6.04656
1200+
$5.95816