S29GL512T10TFI023
NOR Flash 512Mbit 64M X 8bit/32M X 16bit Parallel 3V 100ns 56-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| 25 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 512 Mbit | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| Bottom|Top | ||
| 260 °C | ||
| 1792/Chip s | ||
| 60 mA | ||
| 3.6 V | ||
| 15 ns | ||
| 750/Word us | ||
| 100 ns | ||
| 512 Mbit | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 56 | ||
| 8|16 Bit | ||
| 64|32 Mbit | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64M x 8|32M x 16 | ||
| 56TSOP | ||
| 25 mA | ||
| 56 | ||
| 14 x 18.4 x 1.05 mm | ||
| 45 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| Asynchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |