PDP SEO Portlet

S29GL512T10TFI020

Flash Memory, MirrorBit Eclipse Architecture, Parallel NOR, 512 Mbit, 64M x 8bit, CFI, Parallel

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL512T10TFI020
Secondary Manufacturer Part#: S29GL512T10TFI020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S29GL512T are Mirror Bit Eclipse flash products fabricated on 45 nm process technology. These devices offer a fast page access time as fast as 15 ns, with a corresponding random access time as fast as 100 ns. They feature a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance, and lower power consumption.

  • 45 nm MirrorBit Eclipse Technology
  • Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
  • Versatile I/O feature
    • Wide I/O voltage range (VIO): 1.65 V to Vcc
  • x8/x16 data bus
  • Asynchronous 32-byte Page read
  • 512-byte Programming Buffer
    • Programming in Page multiples, up to a maximum of 512 bytes
  • Single word and multiple program on same word options
  • Sector Erase
    • Uniform 128-kbyte sectors
  • Suspend and Resume commands for Program and Erase operations
  • Status Register, Data Polling, and Ready/Busy pin methods to determine device status
  • Advanced Sector Protection (ASP)
    • Volatile and non-volatile protection methods for each sector
  • Separate 2048-byte One Time Program (OTP) array
    • Four lockable regions (SSR0 - SSR3)
    • SSR0 is Factory Locked
    • SSR3 is Password Read Protect
  • Common Flash Interface (C

Technical Attributes

Find Similar Parts

Description Value
100 ns
Parallel NOR
TSOP
Surface Mount
CFI, Parallel
64M x 8bit
512 Mbit
56
85 °C
-40 °C
3V Parallel NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  1997.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.3852
2+
$7.2102
4+
$7.1736
8+
$7.137
16+
$6.9161