PDP SEO Portlet

S29GL512S11TFI020

NOR Flash Parallel 3V/3.3V 512Mbit 32M x 16bit 110ns 56-Pin TSOP Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL512S11TFI020
Secondary Manufacturer Part#: S29GL512S11TFI020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S29GL512S are MirrorBit Eclipse flash products fabricated on 65 nm process technology. These devices offer a fast page access time as fast as 15 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for embedded applications that require higher density, better performance and lower power consumption.

Technical Attributes

Find Similar Parts

Description Value
110 ns
25 Bit
Sectored
Symmetrical
Yes
NOR
512 Mbit
No
Yes
Parallel NOR
TSOP
Surface Mount
Parallel
CFI, Parallel
Matte Tin
Bottom|Top
260
1.1/Sector s
60 mA
3.6 V
20 ns
192/Sector ms
110 ns
32M x 16bit
512 Mbit
Surface Mount
MSL 3 - 168 hours
56
16 Bit
32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
25 mA
56
14 x 18.4 x 1 mm
3V Parallel NOR Flash Memories
100 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:910  Mult:910  
USD $:
910+
$8.4
1820+
$7.94595
3640+
$7.73684
7280+
$7.53846
14560+
$7.35