PDP SEO Portlet

S29GL512S11TFB010

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL512S11TFB010
Secondary Manufacturer Part#: S29GL512S11TFB010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 ns
25 Bit
Sectored
Symmetrical
Yes
NOR
512 Mbit
No
Yes
Parallel
Parallel
Tin
Bottom|Top
260
1.1/Sector s
60 mA
3.6 V
15 ns
269/Sector ms
110 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
56
16 Bit
32 MWords
35 ns
-40 to 105 °C
105 °C
-40 °C
56TSOP
25 mA
56
14 x 18.4 x 1
100 mA
2.7 to 3.6 V
No
Automotive
No
TSOP-I
3.6 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:910  Mult:910  
USD $:
910+
$12.1352
1820+
$11.6624
3640+
$11.1896
7280+
$10.7168
14560+
$10.5198