PDP SEO Portlet

S29GL512S10TFI013

NOR Flash Parallel 3V 512Mbit 32M x 16bit 56-Pin TSOP T/R

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL512S10TFI013
Secondary Manufacturer Part#: S29GL512S10TFI013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S29GL512S10TFI013 is a S29GL512S MIRRORBIT™ page-mode flash memory IC fabricated on 65nm process technology. This device offers a fast page access time as fast as 15ns with a corresponding random access time as fast as 90ns. This features a write buffer that allows a maximum of 256 words/512bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This device is ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

  • CMOS 3.0V core with versatile I/O, single supply (VCC) for read/program/erase (2.7V to 3.6V)
  • Versatile I/O feature, wide I/O voltage range (VIO): 1.65V to VCC
  • ×16 data bus, asynchronous 32-byte page read, 512-byte programming buffer
  • Automatic error checking and correction (ECC)-internal hardware ECC with single bit error correction
  • Sector erase-uniform 128kbyte sectors, advanced sector protection (ASP), 20 years data retention
  • Status register, data polling, and ready/busy pin methods to determine device status
  • Suspend and resume commands for program and erase operations, 100000 program/erase cycles
  • Separate 1024-byte one time program (OTP) array with two lockable regions
  • 100ns random access time, thin small outline package (TSOP) standard pinout
  • VIO=VCC=2.7 V to 3.6V, highest address sector protected, industrial –40 to 85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
100 ns
25 Bit
Sectored
Symmetrical
Yes
NOR
512 Mbit
No
Yes
Parallel NOR
TSOP
Surface Mount
Parallel
CFI, Parallel
Tin
Bottom|Top
260
1.1/Sector s
60 mA
3.6 V
15 ns
192/Sector ms
100 ns
32M x 16bit
512 Mbit
Surface Mount
MSL 3 - 168 hours
56
16 Bit
32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
25 mA
56
18.4 x 14 x 1
3V Parallel NOR Flash Memories
100 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.4
2000+
$7.94595
4000+
$7.73684
8000+
$7.53846
16000+
$7.35