PDP SEO Portlet

S29GL512P12FFIV20

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 120ns 64-Pin Fortified BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL512P12FFIV20
Secondary Manufacturer Part#: S29GL512P12FFIV20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S29GL512P12FFIV20 is a 512MB page mode Mirrorbit® Flash Memory fabricated on 90nm process technology. This device offers a fast page access time of 120ns with a corresponding random access time as fast as 90ns. It features a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for todays eMBedded applications that require higher density, better performance and lower power consumption.

  • Lowest address sector protected
  • Enhanced Versatile I/O™ control
  • Secured silicon sector region
  • Can be programmed and locked at the factory or by the customer
  • 100000 Erase cycles per sector typical
  • 20 Years data retention typical
  • Suspend and resume commands for program and erase operations
  • Write operation status bits indicate program and erase operation completion
  • Unlock bypass program command - Reduces programming time
  • Support for CFI

Technical Attributes

Find Similar Parts

Description Value
120 ns
Parallel
512 Mbit
64
85 °C
-40 °C
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:69  Mult:1  
USD $:
69+
$10.45296
80+
$10.30656
140+
$10.16016
350+
$10.01376
690+
$9.86736