S29GL512P10FFCR20
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| 26, 25 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 512 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 1024/Chip s | ||
| 110 mA | ||
| 25 ns | ||
| 492000/Chip ms | ||
| 100 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 8, 16 Bit | ||
| 64, 32 MWords | ||
| 25 ns | ||
| 0 to 70 °C | ||
| 85 °C | ||
| 0 °C | ||
| 64Fortified BGA | ||
| 10 mA | ||
| 64 | ||
| 13 x 11 x 0.6 mm | ||
| 90 mA | ||
| 3 to 3.6 V | ||
| No | ||
| Commercial | ||
| No | ||
| BGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3, 3.3 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |