PDP SEO Portlet

S29GL256S10DHB020

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL256S10DHB020
Secondary Manufacturer Part#: S29GL256S10DHB020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
256 Mbit
No
Yes
Parallel
Tin-Silver-Copper
Bottom|Top
260
1.1/Sector s
60 mA
15 ns
269/Sector ms
100 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
64
16 Bit
16 MWords
35 ns
-40 to 105 °C
105 °C
-40 °C
64FBGA
25 mA
64
9 x 9 x 1(Max)
100 mA
2.7 to 3.6 V
No
Automotive
No
FBGA
3.6 V
2.7 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$9.3324
2600+
$8.9688
5200+
$8.6052
10400+
$8.2416
20800+
$8.0901