S29GL256P11FFI010
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
- RoHS 10 Compliant
- Tariff Charges
The Spansion S29GL256P is Mirrorbit Flash product fabricated on 90 nm process technology. This device offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. It feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.
- Single 3V read/program/erase (2.7-3.6 V)
- Enhanced VersatileI/O™ control
- All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input. VIO range is 1.65 to VCC
- 90 nm MirrorBit process technology
- 8-word/16-byte page read buffer
- 32-word/64-byte write buffer reduces overall programming time for multiple-word updates
- Secured Silicon Sector region
- 128-word/256-byte sector for permanent, secure identification through an 8-word/16-byte random Electronic Serial Number
- Can be programmed and locked at the factory or by the customer
- Uniform 64 Kword/128 Kbyte Sector Architecture
- S29GL256P: Two hundred fifty-six sectors
- 100,000 erase cycles per sector typical
- 20-year data retention typical
- Offered Packages
- 56-pin TSOP
- 64-ball Fortified BGA
- Suspend and Resume commands for Progra
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 ns | ||
| 25, 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 256 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 512/Chip s | ||
| 110 mA | ||
| 25 ns | ||
| 246000/Chip ms | ||
| 110 ns | ||
| 256 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 8, 16 Bit | ||
| 32, 16 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64Fortified BGA | ||
| 10 mA | ||
| 64 | ||
| 13 x 11 x 0.6 mm | ||
| 90 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| BGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |