PDP SEO Portlet

S29GL064S70TFI010

Flash Memory, Parallel NOR, 64 Mbit, 8M x 8bit, CFI, 56 Pins, TSOP

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL064S70TFI010
Secondary Manufacturer Part#: S29GL064S70TFI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S29GL064S70TFI010 is a S29GL064S MIRRORBIT™ 64Mb page-mode flash memory IC can be programmed either in the host system or in standard EPROM programmers. It requires only a single 3.0V power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program (ACC) feature is supported through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate system production. Commands are written to the device using standard microprocessor write timing. Write cycles also internally latch addresses and data needed for the programming and erase operations. The sector erase architecture allows memory sectors to be erased and reprogrammed without affecting the data contents of other sectors. The device is fully erased when shipped from the factory.

  • CMOS 3.0V core with versatile I/O, single power supply operation, secure silicon region
  • Programmed and locked at the factory or by the customer, flexible sector architecture
  • Automatic error checking and correction ECC-internal hardware ECC with single bit error correction
  • 100000 erase cycles per sector minimum, 20-year data retention typical, 70ns speed
  • High performance, 70ns access time, 8-word/16-byte page read buffer, 15ns page read time
  • 25mA typical initial read current at 5MHz, 40µA typical standby mode current
  • Manufactured on 65nm MIRRORBIT™ process technology, hardware reset input (RESET#) resets device
  • Ready/busy# output (RY/BY#) detects program or erase cycle completion
  • Thin small outline package (TSOP) standard pinout package, industrial –40 to 85°C temperature
  • ×8/×16, VCC = VIO = 2.7V–3.6V, uniform sector, WP#/ACC = VIL protects highest addressed sector

Technical Attributes

Find Similar Parts

Description Value
70 ns
NOR
TSOP
Surface Mount
Parallel
4M x 16bit, 8M x 8bit
64 Mbit
56
85 °C
-40 °C
3V Parallel NOR Flash Memories
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B1A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  910.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5389
2+
$2.5172
4+
$2.4814
8+
$2.44559
16+
$2.40978