PDP SEO Portlet

S29GL064N90TFI010

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL064N90TFI010
Secondary Manufacturer Part#: S29GL064N90TFI010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 ns
23, 22 Bit
Sectored
Symmetrical
No
NOR
64 Mbit
No
Yes
Parallel NOR
TSOP
Surface Mount
Parallel
CFI, Parallel
Matte Tin
260
128/Chip s
50 mA
25 ns
63000/Chip ms
90 ns
8M x 8bit, 4M x 16bit
64 Mbit
Surface Mount
MSL 3 - 168 hours
56
8, 16 Bit
8 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP
20 mA
56
14 x 18.4 x 1 mm
3V Parallel NOR Flash Memories
60 mA
2.7 to 3.6 V
No
Industrial
No
TSOP
3.6 V
2.7 V
3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:157  Mult:1  
USD $: