S29GL064N90FFIS20
IC 64M PAGE-MODE FLASH MEMORY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 ns | ||
| Parallel NOR | ||
| FBGA | ||
| Surface Mount | ||
| Parallel | ||
| 8M x 8bit / 4M x 16bit | ||
| 64 Mbit | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |