PDP SEO Portlet

S29GL064N90FFI023

NOR Flash Parallel 3V 64Mbit 8M/4M x 8bit/16bit 90ns 64-Pin FBGA T/R

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL064N90FFI023
Secondary Manufacturer Part#: S29GL064N90FFI023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 ns
23, 22 Bit
Sectored
Symmetrical
No
NOR
64 Mbit
No
Yes
Parallel
Parallel
Tin-Silver-Copper
260
128/Chip s
50 mA
25 ns
63000(Typ)/Chip ms
90 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
64
8, 16 Bit
8, 4 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64FBGA
20 mA
64
13 x 11 x 1(Max)
60 mA
2.7 to 3.6 V
No
Industrial
No
FBGA
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:102  Mult:1  
USD $:
102+
$7.0686
204+
$6.9696
408+
$6.8706
816+
$6.7716
1632+
$6.6726