PDP SEO Portlet

S29GL064N90BFI043

NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 48-Pin FBGA T/R

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL064N90BFI043
Secondary Manufacturer Part#: S29GL064N90BFI043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 ns
23, 22 Bit
Sectored
Symmetrical
Yes
NOR
64 Mbit
No
Yes
Parallel
Tin-Silver-Copper
Bottom
260
128/Chip s
50 mA
25 ns
63000/Chip ms
90 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
8, 16 Bit
8 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
48FBGA
20 mA
48
8.15 x 6.15 x 0.76 mm
60 mA
2.7 to 3.6 V
No
Industrial
No
FBGA
3.6 V
2.7 V
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:52  Mult:1  
USD $:
52+
$13.82304
104+
$13.62944
208+
$13.43584
416+
$13.24224
832+
$13.04864