S29GL032N90TFI023
NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 56-Pin TSOP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29GL032N90TFI023
Secondary Manufacturer Part#: S29GL032N90TFI023
- RoHS 10 Compliant
- Tariff Charges
The S29GL-N family of devices are 3.0-Volt single-power Flash memory manufactured using 110 nm MirrorBit technology. The S29GL064N is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32-Mb device organized as 2,097,152 words or 4,194,304 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input. The devices can be programmed either in the host system or in standard EPROM programmers.
- Single power supply operation
- Manufactured on 110 nm MirrorBit process technology
- Secured Silicon Sector region
- 128-word/256-byte sector for permanent, secure identification through an 8-word/16-byte random Electronic Serial Number, accessible through a command sequence
- Programmed and locked at the factory or by the customer
- Flexible sector architecture
- 64Mb (uniform sector models): One hundred twenty-eight 32 Kword (64 KB) sectors
- 64 Mb (boot sector models): One hundred twenty-seven 32 Kword (64 KB) sectors + eight 4Kword (8KB) boot sectors
- 32 Mb (uniform sector models): Sixty-four 32Kword (64 KB) sectors
- 32 Mb (boot sector models): Sixty-three 32Kword (64 KB) sectors + eight 4Kword (8KB) boot sectors
- Enhanced VersatileI/O™ Control
- All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input. VIO range is 1.65 to VCC <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 ns | ||
| Parallel NOR | ||
| TSOP | ||
| Surface Mount | ||
| CFI, Parallel | ||
| 4M x 8bit, 2M x 16bit | ||
| 32 Mbit | ||
| 56 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |