PDP SEO Portlet

S29GL032N90FFI020

NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 64-Pin Fortified BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL032N90FFI020
Secondary Manufacturer Part#: S29GL032N90FFI020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S29GL-N family of devices are 3.0-Volt single-power Flash memory manufactured using 110 nm MirrorBit technology. The S29GL064N is a 64-Mb device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32-Mb device organized as 2,097,152 words or 4,194,304 bytes. Depending on the model number, the devices have 16-bit wide data bus only, or a 16-bit wide data bus that can also function as an 8-bit wide data bus by using the BYTE# input. The devices can be programmed either in the host system or in standard EPROM programmers.

  • Single power supply operation
  • Manufactured on 110 nm MirrorBit process technology
  • Secured Silicon Sector region
    • 128-word/256-byte sector for permanent, secure identification through an 8-word/16-byte random Electronic Serial Number, accessible through a command sequence
    • Programmed and locked at the factory or by the customer
  • Flexible sector architecture
    • 64Mb (uniform sector models): One hundred twenty-eight 32 Kword (64 KB) sectors
    • 64 Mb (boot sector models): One hundred twenty-seven 32 Kword (64 KB) sectors + eight 4Kword (8KB) boot sectors
    • 32 Mb (uniform sector models): Sixty-four 32Kword (64 KB) sectors
    • 32 Mb (boot sector models): Sixty-three 32Kword (64 KB) sectors + eight 4Kword (8KB) boot sectors
  • Enhanced VersatileI/O™ Control
    • All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input. VIO range is 1.65 to VCC
    • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:262  Mult:1  
USD $:
262+
$2.72748
524+
$2.68928
1048+
$2.65108
2096+
$2.61288
4192+
$2.57468