S29GL01GT11TFV020
NOR Flash 1Gb 64M X 16Bit/128M X 8Bit Parallel 110ns 56-Pin TSOP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GT11TFV020
Secondary Manufacturer Part#: S29GL01GT11TFV020
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 ns | ||
| Parallel NOR | ||
| TSOP | ||
| Surface Mount | ||
| CFI, Parallel | ||
| 128M x 8bit | ||
| 56 | ||
| 105 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |