PDP SEO Portlet

S29GL01GT11FHIV10

NOR Flash Parallel

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GT11FHIV10
Secondary Manufacturer Part#: S29GL01GT11FHIV10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S29GL01GT11FHIV10 is a S29GL01GT MIRRORBIT™ page-mode flash memory IC fabricated on 45nm process technology. This device offers a fast page access time as fast as 15ns, with a corresponding random access time as fast as 100ns. This features a write buffer that allows a maximum of 256 words/512bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This device is ideal for today’s embedded applications that require higher density, better performance, and lower power consumption.

  • Single supply (VCC) for read/program/erase 2.7V to 3.6V, wide I/O voltage range (VIO): 1.65V to VCC
  • ×8/×16 data bus, asynchronous 32byte page read
  • Programming in page multiples, up to a maximum of 512 bytes
  • Automatic error checking and correction ECC-internal hardware ECC with single bit error correction
  • Suspend and Resume commands for program and erase operations, uniform 128KB sectors
  • Status register, data polling, and ready/busy pin methods to determine device status
  • Advanced sector protection (ASP), volatile and non-volatile protection methods for each sector
  • Separate 2048byte one-time program (OTP) array, four lockable regions (SSR0–SSR3)
  • 110 ns random access time, fortified ball-grid array package (LAA064)
  • VIO=1.65 to VCC, VCC=2.7 to 3.6V, industrial –40 to 85°C temperature

Technical Attributes

Find Similar Parts

Description Value
110 ns
Parallel NOR
LFBGA
Surface Mount
CFI, Parallel
3.6 V
128M x 8bit
1 Gbit
MSL 3 - 168 hours
64
-40 to 85 °C
85 °C
-40 °C
3V Parallel NOR Flash Memories
Industrial
FBGA
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$13.08048
110+
$12.89728
220+
$12.71408
440+
$12.53088
880+
$12.34768