S29GL01GT10TFI020
NOR Flash Parallel 3V 1Gbit 128M x 8bit 100ns 56-Pin TSOP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GT10TFI020
Secondary Manufacturer Part#: S29GL01GT10TFI020
- RoHS 10 Compliant
- Tariff Charges
S29GL01GT10TFI020 is a MIRRORBIT™ flash product fabricated on 45nm process technology. This device offers a fast page access time as fast as 15ns, with a corresponding random access time as fast as 100ns. It features a write buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes the device ideal for today’s embedded applications that require higher density, better performance, and lower power consumption.
- 100ns random access time, single supply (VCC) for read/program/erase (2.7V to 3.6V)
- 45-nm MIRRORBIT™ technology, wide I/O voltage range (VIO) from 1.65V to VCC
- ×8/×16 data bus, asynchronous 32-byte page read
- Single word and multiple program on same word options
- Automatic error checking and correction (ECC)-internal hardware ECC with single bit error correction
- Suspend and resume commands for program and erase operations
- Volatile and non-volatile protection methods for each sector
- Separate 2048-byte one-time program (OTP) array
- 100,000 program/erase cycles, 20-year data retention
- Industrial temperature range from -40°C to +85°C, 56-pin TSOP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| NOR | ||
| TSOP | ||
| Surface Mount | ||
| Parallel | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 56 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |