S29GL01GT10TFI010
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8/16 100ns 56-Pin TSOP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GT10TFI010
Secondary Manufacturer Part#: S29GL01GT10TFI010
- RoHS 10 Compliant
- Tariff Charges
S29GL01GT10TFI010 is a 1Gb (128MB), parallel 3.0V, GL-T MIRRORBIT™ flash memory. This device offers a fast page access time as fast as 15ns, with a corresponding random access time as fast as 100ns. It features a write buffer that allows a maximum of 256
- 100ns random access time speed, fabricated on 45nm process technology
- VIO=VCC=2.7V to 3.6V, highest address sector protected CFI Version 1.5
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Versatile I/O featur
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| NOR | ||
| TSOP-I | ||
| Surface Mount | ||
| Parallel | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 56 | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |