S29GL01GS11FHIV23
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GS11FHIV23
Secondary Manufacturer Part#: S29GL01GS11FHIV23
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 ns | ||
| 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 | ||
| 1.1/Sector s | ||
| 60 mA | ||
| 25 ns | ||
| 269/Sector ms | ||
| 110 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 16 Bit | ||
| 64 MWords | ||
| 35 ns | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64FBGA | ||
| 25 mA | ||
| 64 | ||
| 13 x 11 x 1(Max) | ||
| 100 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| No | ||
| FBGA | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |