S29GL01GS10DHA023
NOR Flash Parallel 3V 1Gbit 64M x 16bit 100ns 64-Pin FBGA T/R
Manufacturer:Infineon
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GS10DHA023
Secondary Manufacturer Part#: S29GL01GS10DHA023
- RoHS 10 Compliant
- Tariff Charges
The S29GL01G is MirrorBit Eclipse flash products fabricated on 65 nm process technology. These devices offer a fast page access time as fast as 15 ns with a corresponding random access time as fast as 90 ns. They feature a Write Buffer that allows a maximum of 256 words/512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.
- 65 nm MirrorBit Eclipse Technology
- Single supply (VCC) for read / program / erase (2.7V to 3.6V)
- Versatile I/O Feature
- Wide I/O voltage range (VIO): 1.65V to VCC
- x16 data bus
- Asynchronous 32-byte Page read
- 512-byte Programming Buffer
- Programming in Page multiples, up to a maximum of 512 bytes
- Single word and multiple program on same word options
- Sector Erase
- Uniform 128-kbyte sectors
- Suspend and Resume commands for Program and Erase operations
- Status Register, Data Polling, and Ready/Busy pin methods to determine device status
- Advanced Sector Protection (ASP)
- Volatile and non-volatile protection methods for each sector
- Separate 1024-byte One Time Program (OTP) array with two lockable regions
- Common Flash Interface (CFI) parameter table
- Temperature Range
- Industrial (-40°C to +85°C)
- In-Cab
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| 26 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 1 Gbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| Bottom|Top | ||
| 260 | ||
| 1.1/Sector s | ||
| 60 mA | ||
| 15 ns | ||
| 269/Sector ms | ||
| 100 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 16 Bit | ||
| 64 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64FBGA | ||
| 25 mA | ||
| 64 | ||
| 9 x 9 x 1(Max) | ||
| 100 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| FBGA | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991B1A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |