PDP SEO Portlet

S29GL01GP12FFI020

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 120ns 64-Pin Fortified BGA Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GP12FFI020
Secondary Manufacturer Part#: S29GL01GP12FFI020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Spansion S29GL01GP is Mirrorbit Flash product fabricated on 90 nm process technology. This device offer a fast page access time of 25 ns with a corresponding random access time as fast as 90 ns. It feature a Write Buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. This makes these devices ideal for today’s embedded applications that require higher density, better performance and lower power consumption.

  • Single 3V read/program/erase (2.7-3.6 V)
  • Enhanced VersatileI/O™ control
    • All input levels (address, control, and DQ input levels) and outputs are determined by voltage on VIO input. VIO range is 1.65 to VCC
  • 90 nm MirrorBit process technology
  • 8-word/16-byte page read buffer
  • 32-word/64-byte write buffer reduces overall programming time for multiple-word updates
  • Secured Silicon Sector region
    • 128-word/256-byte sector for permanent, secure identification through an 8-word/16-byte random Electronic Serial Number
    • Can be programmed and locked at the factory or by the customer
  • Uniform 64 Kword/128 Kbyte Sector Architecture
    • S29GL01GP: One thousand twenty-four sectors
  • 100,000 erase cycles per sector typical
  • 20-year data retention typical
  • Offered Packages
    • 56-pin TSOP
    • 64-ball Fortified BGA
  • Suspend and Resume commands for Pro

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
USD $:
46+
$15.6366
92+
$15.4176
184+
$15.1986
368+
$14.9796
736+
$14.7606