PDP SEO Portlet

S29GL01GP11TFIR10

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 56-Pin TSOP Tray

Manufacturer:Infineon
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: S29GL01GP11TFIR10
Secondary Manufacturer Part#: S29GL01GP11TFIR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S29GL01GP11TFIR10 is a 1Gbit 3V, page flash with 90nm MirrorBit process technology in 56 pin TSOP package. This device offers a fast page access time of 25ns with a corresponding random access time as fast as 110ns at regulated VCC. It features a write buffer that allows a maximum of 32words/64bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms. It makes device ideal for today’s embedded applications that require higher density, better performance and lower power consumption. It has an uniform 64Kword/128Kbyte sector architecture with one thousand twenty-four sectors, hardware reset input (RESET#) resets device and ready/busy# output (RY/BY#) detects program or erase cycle completion.

  • R1 = VIO = VCC = 3V to 3.6V, highest address sector protected
  • 8-word/16-byte page read buffer
  • 100000 erase cycles per sector typical and 20year data retention typical
  • Write operation status bits indicate program and erase operation completion
  • Unlock bypass program command to reduce programming time
  • Support for CFI (Common Flash Interface)
  • Persistent and password methods of advanced sector protection
  • Suspend and Resume commands for Program and Erase operations
  • Industrial temperature range from -40°C to +85°C
  • WP#/ACC input, protects first or last sector regardless of sector protection settings

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
USD $:
46+
$15.65088
92+
$15.43168
184+
$15.21248
368+
$14.99328
736+
$14.77408